24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Introducing Power by Linear

LTC4261IUFD-2#PBF

DigiKey Part Number
LTC4261IUFD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4261IUFD-2#PBF
Description
IC HOT SWAP CTRLR -48V 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel -48V 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4261IUFD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
I2C
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1396,79000 Kč396,79 Kč
10280,66000 Kč2 806,60 Kč
73223,39247 Kč16 307,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,79000 Kč
Unit Price with VAT:480,11590 Kč