


LTC4261CGN-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4261CGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4261CGN-2#PBF |
Description | IC HOT SWAP CTRLR -48V 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4261CGN-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,01000 Kč | 321,01 Kč |
| 10 | 223,97200 Kč | 2 239,72 Kč |
| 49 | 183,49163 Kč | 8 991,09 Kč |
| 147 | 169,18905 Kč | 24 870,79 Kč |
| Unit Price without VAT: | 321,01000 Kč |
|---|---|
| Unit Price with VAT: | 388,42210 Kč |


