


LTC3624IDD-5#PBF | |
|---|---|
DigiKey Part Number | LTC3624IDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624IDD-5#PBF |
Description | IC REG BUCK 5V 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624IDD-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 Kč | 219,97 Kč |
| 10 | 149,83400 Kč | 1 498,34 Kč |
| 25 | 131,52040 Kč | 3 288,01 Kč |
| 121 | 108,50843 Kč | 13 129,52 Kč |
| 363 | 102,35576 Kč | 37 155,14 Kč |
| Unit Price without VAT: | 219,97000 Kč |
|---|---|
| Unit Price with VAT: | 266,16370 Kč |


