


LTC1440CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1440CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1440CN8#PBF |
Description | IC COMPARATOR 1 W/VOLT REF 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,41000 Kč | 124,41 Kč |
| 10 | 81,75800 Kč | 817,58 Kč |
| 50 | 63,82780 Kč | 3 191,39 Kč |
| 100 | 58,10850 Kč | 5 810,85 Kč |
| 250 | 51,94720 Kč | 12 986,80 Kč |
| 500 | 48,15608 Kč | 24 078,04 Kč |
| 1 000 | 47,09938 Kč | 47 099,38 Kč |
| Unit Price without VAT: | 124,41000 Kč |
|---|---|
| Unit Price with VAT: | 150,53610 Kč |



