
LTC1418CG#PBF | |
|---|---|
DigiKey Part Number | LTC1418CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1418CG#PBF |
Description | IC ADC 14BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1418CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,34000 Kč | 468,34 Kč |
| 10 | 335,10100 Kč | 3 351,01 Kč |
| 47 | 280,78362 Kč | 13 196,83 Kč |
| 141 | 278,01979 Kč | 39 200,79 Kč |
| Unit Price without VAT: | 468,34000 Kč |
|---|---|
| Unit Price with VAT: | 566,69140 Kč |



