Parametric Equivalent

LTC1417AIGN#PBF | |
|---|---|
DigiKey Part Number | LTC1417AIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1417AIGN#PBF |
Description | IC ADC 14BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1417AIGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,50000 Kč | 603,50 Kč |
| 10 | 438,70300 Kč | 4 387,03 Kč |
| 25 | 395,78200 Kč | 9 894,55 Kč |
| 100 | 383,89940 Kč | 38 389,94 Kč |
| Unit Price without VAT: | 603,50000 Kč |
|---|---|
| Unit Price with VAT: | 730,23500 Kč |





