
LTC1264CN#PBF | |
|---|---|
DigiKey Part Number | LTC1264CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1264CN#PBF |
Description | IC FILTER 250KHZ SWITCHED 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 250kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1264CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 250kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,09000 Kč | 583,09 Kč |
| 15 | 403,19200 Kč | 6 047,88 Kč |
| 30 | 373,94633 Kč | 11 218,39 Kč |
| 105 | 367,32248 Kč | 38 568,86 Kč |
| Unit Price without VAT: | 583,09000 Kč |
|---|---|
| Unit Price with VAT: | 705,53890 Kč |




