



LT3436EFE#PBF | |
|---|---|
DigiKey Part Number | LT3436EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3436EFE#PBF |
Description | IC REG BST SEPIC ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3436EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,35000 Kč | 210,35 Kč |
| 10 | 142,95800 Kč | 1 429,58 Kč |
| 95 | 106,10621 Kč | 10 080,09 Kč |
| 190 | 98,41674 Kč | 18 699,18 Kč |
| 285 | 96,74789 Kč | 27 573,15 Kč |
| Unit Price without VAT: | 210,35000 Kč |
|---|---|
| Unit Price with VAT: | 254,52350 Kč |


