LT1999HS8-50#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 101,00374 Kč
Datasheet
Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1999HS8-50#PBF

DigiKey Part Number
LT1999HS8-50#PBF-ND
Manufacturer
Manufacturer Product Number
LT1999HS8-50#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1999HS8-50#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
5.8mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.2 MHz
Supplier Device Package
8-SO
Current - Input Bias
137.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1999HS8-50#TRPBFAnalog Devices Inc.0LT1999HS8-50#TRPBF-ND101,00374 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10135,16400 Kč1 351,64 Kč
25125,32440 Kč3 133,11 Kč
100114,51890 Kč11 451,89 Kč
300108,48757 Kč32 546,27 Kč
500106,25828 Kč53 129,14 Kč
1 000103,70156 Kč103 701,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč