16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SO
Introducing Power by Linear

LT1725IS#PBF

DigiKey Part Number
LT1725IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1725IS#PBF
Description
IC REG CTRLR FLYBACK 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive or Negative, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1725IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9.7V ~ 22V
Frequency - Switching
90kHz ~ 115kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1235,55000 Kč235,55 Kč
10161,03300 Kč1 610,33 Kč
50129,67640 Kč6 483,82 Kč
100119,67140 Kč11 967,14 Kč
250112,09124 Kč28 022,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,55000 Kč
Unit Price with VAT:285,01550 Kč