Direct
Similar
Similar

LT1397CS | |
|---|---|
DigiKey Part Number | LT1397CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1397CS |
Description | IC OPAMP CFA 400MHZ 14SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1397CS Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 14-SO |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1397CS#PBF | Analog Devices Inc. | 2 782 | 505-LT1397CS#PBF-ND | 136,49000 Kč | Direct |
| AD8004ARZ-14 | Analog Devices Inc. | 168 | 505-AD8004ARZ-14-ND | 284,31000 Kč | Similar |
| AD8004ARZ-14-REEL7 | Analog Devices Inc. | 995 | 505-AD8004ARZ-14-REEL7CT-ND | 284,31000 Kč | Similar |



