LT1397CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: 284,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 284,31000 Kč
Datasheet
Current Feedback Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1397CS#TRPBF

DigiKey Part Number
LT1397CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1397CS#TRPBF
Description
IC OPAMP CFA 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1397CS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
4.6mA (x4 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 MHz
Supplier Device Package
14-SO
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8004ARZ-14Analog Devices Inc.168505-AD8004ARZ-14-ND284,31000 KčSimilar
AD8004ARZ-14-REEL7Analog Devices Inc.995505-AD8004ARZ-14-REEL7CT-ND284,31000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,30884 Kč193 272,10 Kč
Manufacturers Standard Package
Unit Price without VAT:77,30884 Kč
Unit Price with VAT:93,54370 Kč