Direct

LT1397CGN | |
|---|---|
DigiKey Part Number | LT1397CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1397CGN |
Description | IC OPAMP CFA 400MHZ 16SSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1397CGN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1397CGN#PBF | Analog Devices Inc. | 100 | 505-LT1397CGN#PBF-ND | 6,25000 Kč | Direct |


