Current Feedback Amplifier 4 Circuit 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1397CDE#TRPBF

DigiKey Part Number
LT1397CDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1397CDE#TRPBF
Description
IC OPAMP CFA 4 CIRCUIT 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1397CDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
4.6mA (x4 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
14-WFDFN Exposed Pad
-3db Bandwidth
400 MHz
Supplier Device Package
14-DFN (4x3)
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,45526 Kč201 138,15 Kč
Manufacturers Standard Package
Unit Price without VAT:80,45526 Kč
Unit Price with VAT:97,35086 Kč