
LT1397CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1397CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1397CDE#PBF |
Description | IC OPAMP CFA 4 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1397CDE#PBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 14-WFDFN Exposed Pad |
-3db Bandwidth 400 MHz | Supplier Device Package 14-DFN (4x3) |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 91 | 92,19275 Kč | 8 389,54 Kč |
| 182 | 88,76385 Kč | 16 155,02 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

