8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1308ACS8#PBF

DigiKey Part Number
LT1308ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1308ACS8#PBF
Description
IC REG BOOST SEPIC ADJ 2A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1308ACS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 396
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
10171,83700 Kč1 718,37 Kč
25151,41760 Kč3 785,44 Kč
100128,33760 Kč12 833,76 Kč
300121,97517 Kč36 592,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč