LT1168AIN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: 446,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 610,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 374,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48
Unit Price: 550,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 347
Unit Price: 269,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 347,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 698
Unit Price: 448,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 574,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 313
Unit Price: 223,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 490
Unit Price: 171,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 413,62000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 792
Unit Price: 285,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 374
Unit Price: 254,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 526
Unit Price: 239,27000 Kč
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1168AIN8

DigiKey Part Number
LT1168AIN8-ND
Manufacturer
Manufacturer Product Number
LT1168AIN8
Description
IC OPAMP INSTR 400KHZ 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1168AIN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
15 µV
Current - Supply
350µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes