


LT1121AIS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1121AIS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121AIS8-3.3#PBF |
Description | IC REG LINEAR 3.3V 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121AIS8-3.3#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121IS8-3.3#PBF | Analog Devices Inc. | 309 | LT1121IS8-3.3#PBF-ND | 170,92000 Kč | Parametric Equivalent |
| MIC5201-3.3YM | Microchip Technology | 58 | MIC5201-3.3YM-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 100 | 130,90570 Kč | 13 090,57 Kč |
| 300 | 124,16817 Kč | 37 250,45 Kč |
| 500 | 121,67586 Kč | 60 837,93 Kč |
| 1 000 | 118,81928 Kč | 118 819,28 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |

