


LT1011ACN8 | |
|---|---|
DigiKey Part Number | LT1011ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1011ACN8 |
Description | IC VOLTAGE COMPARATOR 5V 8-DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1011ACN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 0.75mV @ ±15V | |
Current - Input Bias (Max) | 0.035µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 115dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



