
HMC695LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC695LP4ETR-ND - Tape & Reel (TR) 505-HMC695LP4ECT-ND - Cut Tape (CT) 505-HMC695LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC695LP4ETR |
Description | IC MULTIPLIER ACTIVE X4 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 11.4GHz ~ 13.2GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC695LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 11.4GHz ~ 13.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,61000 Kč | 898,61 Kč |
| 10 | 670,99400 Kč | 6 709,94 Kč |
| 25 | 637,44600 Kč | 15 936,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 637,44382 Kč | 318 721,91 Kč |
| Unit Price without VAT: | 898,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,31810 Kč |


