
HMC695LP4 | |
|---|---|
DigiKey Part Number | HMC695LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC695LP4 |
Description | IC MULTIPLIER ACTIVE X4 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 11.4GHz ~ 13.2GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC695LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 11.4GHz ~ 13.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 364,12833 Kč | 16 369,54 Kč |
| Unit Price without VAT: | 1 364,12833 Kč |
|---|---|
| Unit Price with VAT: | 1 650,59528 Kč |


