
HMC429LP4E | |
|---|---|
DigiKey Part Number | 1127-1384-ND |
Manufacturer | |
Manufacturer Product Number | HMC429LP4E |
Description | IC MMIC VCO BUFFER AMP 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 4.45GHz ~ 5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC429LP4E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 4.45GHz ~ 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 10 | 504,07800 Kč | 5 040,78 Kč |
| 25 | 478,62840 Kč | 11 965,71 Kč |
| 100 | 443,76120 Kč | 44 376,12 Kč |
| 250 | 422,90392 Kč | 105 725,98 Kč |
| 500 | 408,19566 Kč | 204 097,83 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |


