
HMC361S8GETR | |
|---|---|
DigiKey Part Number | 505-HMC361S8GETR-ND - Tape & Reel (TR) 505-HMC361S8GETRCT-ND - Cut Tape (CT) 505-HMC361S8GETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC361S8GETR |
Description | IC FREQ DIVIDER DC-10GHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC361S8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 2 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,65000 Kč | 362,65 Kč |
| 10 | 315,73100 Kč | 3 157,31 Kč |
| 25 | 299,48160 Kč | 7 487,04 Kč |
| 100 | 277,17960 Kč | 27 717,96 Kč |
| 250 | 263,83588 Kč | 65 958,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 254,42410 Kč | 127 212,05 Kč |
| Unit Price without VAT: | 362,65000 Kč |
|---|---|
| Unit Price with VAT: | 438,80650 Kč |


