


EVAL-AD5445SDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5445SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5445SDZ |
Description | EVAL BOARD FOR AD5445 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5445 - 12 Bit 20.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20.4M | |
Data Interface | Parallel | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD5445 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 633,88000 Kč | 1 633,88 Kč |
Unit Price without VAT: | 1 633,88000 Kč |
---|---|
Unit Price with VAT: | 1 976,99480 Kč |