
EVAL-AD2437A1MZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD2437A1MZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD2437A1MZ |
Description | EVAL BOARD FOR AD2437 |
Customer Reference | |
Detailed Description | AD2437 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU | |
Utilized IC / Part | AD2437 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 829,51000 Kč | 7 829,51 Kč |
| Unit Price without VAT: | 7 829,51000 Kč |
|---|---|
| Unit Price with VAT: | 9 473,70710 Kč |




