16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4190SRIZ-RL

DigiKey Part Number
505-ADUM4190SRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4190SRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM4190SRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4190SRIZ-RL
Description
IC ISOLATOR 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4190SRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator, Error Amplifier
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,35000 Kč123,35 Kč
1081,04300 Kč810,43 Kč
2570,03760 Kč1 750,94 Kč
10057,57600 Kč5 757,60 Kč
25051,45884 Kč12 864,71 Kč
50047,69594 Kč23 847,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,57313 Kč46 573,13 Kč
Manufacturers Standard Package
Unit Price without VAT:123,35000 Kč
Unit Price with VAT:149,25350 Kč