
ADSP-BF561SKBZ600 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF561SKBZ600-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBZ600 |
Description | IC DSP 32BIT 600MHZ 297BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 297-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBZ600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.35V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 297-BGA | |
Supplier Device Package | 297-PBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,18000 Kč | 1 475,18 Kč |
| 10 | 1 250,13800 Kč | 12 501,38 Kč |
| 25 | 1 186,29400 Kč | 29 657,35 Kč |
| 100 | 1 113,61240 Kč | 111 361,24 Kč |
| Unit Price without VAT: | 1 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 784,96780 Kč |


