
ADSP-BF561SKBCZ500 | |
|---|---|
DigiKey Part Number | ADSP-BF561SKBCZ500-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBCZ500 |
Description | BLACK FIN, EMBEDDED,SYMMETRIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 256-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBCZ500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,52000 Kč | 1 706,52 Kč |
| 10 | 1 450,70300 Kč | 14 507,03 Kč |
| 25 | 1 378,80880 Kč | 34 470,22 Kč |
| 100 | 1 297,28200 Kč | 129 728,20 Kč |
| Unit Price without VAT: | 1 706,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,88920 Kč |


