New Product
505~RD-8-1~RD~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RD-8-1~RD~8
8-SOIC EP

ADPL42002ARDZ-1.8-R7

DigiKey Part Number
505-ADPL42002ARDZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADPL42002ARDZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADPL42002ARDZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42002ARDZ-1.8-R7
Description
20V 200MA LDO 1.8VO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
380 µA
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1026,12300 Kč261,23 Kč
2521,97640 Kč549,41 Kč
10017,27990 Kč1 727,99 Kč
25014,97244 Kč3 743,11 Kč
50013,55326 Kč6 776,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,36435 Kč12 364,35 Kč
2 00011,36858 Kč22 737,16 Kč
3 00010,86292 Kč32 588,76 Kč
5 00010,29602 Kč51 480,10 Kč
7 00010,26188 Kč71 833,16 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč