ADP1050DC1-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1050DC1-EVALZ

DigiKey Part Number
ADP1050DC1-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1050DC1-EVALZ
Description
EVAL BOARD FOR ADP1050
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ADP1050 - Digital Power Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Digital Power Controller
Embedded
-
Utilized IC / Part
ADP1050
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 483,48000 Kč2 483,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 483,48000 Kč
Unit Price with VAT:3 005,01080 Kč