


ADP1050ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1050ACPZ-R7TR-ND - Tape & Reel (TR) ADP1050ACPZ-R7CT-ND - Cut Tape (CT) ADP1050ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1050ACPZ-R7 |
Description | IC DGTL PWR MGMT 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1050ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | 0V ~ 1.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 28.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,60000 Kč | 224,60 Kč |
| 10 | 153,18100 Kč | 1 531,81 Kč |
| 25 | 134,53480 Kč | 3 363,37 Kč |
| 100 | 113,46370 Kč | 11 346,37 Kč |
| 250 | 105,25000 Kč | 26 312,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 105,25000 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 224,60000 Kč |
|---|---|
| Unit Price with VAT: | 271,76600 Kč |





