
ADM4168EBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM4168EBRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADM4168EBRUZ-RL7CT-ND - Cut Tape (CT) 505-ADM4168EBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4168EBRUZ-RL7 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM4168EBRUZ-RL7 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167EPWR | Texas Instruments | 1 964 | 296-21708-1-ND | 96,80000 Kč | Parametric Equivalent |
| SN65C1168EPWR | Texas Instruments | 31 | 296-21710-1-ND | 62,99000 Kč | Parametric Equivalent |
| SN65C1168PWR | Texas Instruments | 74 | 296-14348-1-ND | 62,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 2 000 | 35,25879 Kč | 70 517,58 Kč |
| 3 000 | 34,81454 Kč | 104 443,62 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



