
ADM2482EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2482EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2482EBRWZ |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2482EBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 10 | 181,49300 Kč | 1 814,93 Kč |
| 47 | 148,04426 Kč | 6 958,08 Kč |
| 141 | 131,16241 Kč | 18 493,90 Kč |
| 282 | 130,24723 Kč | 36 729,72 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |








