
ADG508FBNZ | |
|---|---|
DigiKey Part Number | 505-ADG508FBNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG508FBNZ |
Description | IC MUX 8:1 270OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG508FBNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,85000 Kč | 300,85 Kč |
| 10 | 209,05900 Kč | 2 090,59 Kč |
| 25 | 185,16520 Kč | 4 629,13 Kč |
| 100 | 158,14220 Kč | 15 814,22 Kč |
| 250 | 155,78536 Kč | 38 946,34 Kč |
| Unit Price without VAT: | 300,85000 Kč |
|---|---|
| Unit Price with VAT: | 364,02850 Kč |

