
AD8216YRZ | |
|---|---|
DigiKey Part Number | AD8216YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8216YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8216YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 10 | 89,04200 Kč | 890,42 Kč |
| 98 | 63,81592 Kč | 6 253,96 Kč |
| 196 | 58,64250 Kč | 11 493,93 Kč |
| 294 | 56,01520 Kč | 16 468,47 Kč |
| 588 | 52,62500 Kč | 30 943,50 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |




