Current Feedback Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8004ARZ-14-REEL7

DigiKey Part Number
505-AD8004ARZ-14-REEL7TR-ND - Tape & Reel (TR)
505-AD8004ARZ-14-REEL7CT-ND - Cut Tape (CT)
505-AD8004ARZ-14-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8004ARZ-14-REEL7
Description
IC OPAMP CFA 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8004ARZ-14-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
14mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Slew Rate
3000V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
30 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
250 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
40 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1397CS#PBFAnalog Devices Inc.2 782505-LT1397CS#PBF-ND136,49000 KčSimilar
AD8004ARZ-14Analog Devices Inc.168505-AD8004ARZ-14-ND284,31000 KčParametric Equivalent
EL5462ISZRenesas Electronics Corporation5EL5462ISZ-ND0,00000 KčSimilar
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10223,86000 Kč2 238,60 Kč
25208,73680 Kč5 218,42 Kč
100192,12960 Kč19 212,96 Kč
250191,47656 Kč47 869,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000175,51010 Kč175 510,10 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč