
AD74111YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD74111YRUZ-REEL7TR-ND - Tape & Reel (TR) AD74111YRUZ-REEL7CT-ND - Cut Tape (CT) AD74111YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD74111YRUZ-REEL7 |
Description | IC CODEC AUDIO MONO LP 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD74111YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 77 / 89 | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 93 | |
Voltage - Supply, Analog | 2.5V | |
Voltage - Supply, Digital | 2.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,81000 Kč | 228,81 Kč |
| 10 | 156,21200 Kč | 1 562,12 Kč |
| 25 | 137,27120 Kč | 3 431,78 Kč |
| 100 | 115,85710 Kč | 11 585,71 Kč |
| 250 | 107,88124 Kč | 26 970,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,88125 Kč | 107 881,25 Kč |
| Unit Price without VAT: | 228,81000 Kč |
|---|---|
| Unit Price with VAT: | 276,86010 Kč |


