


AD5115BCPZ80-500R7 | |
|---|---|
DigiKey Part Number | AD5115BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5115BCPZ80-500R7CT-ND - Cut Tape (CT) AD5115BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5115BCPZ80-500R7 |
Description | IC DGTL POT 80KOHM 32TAP 8LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5115BCPZ80-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 80k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 41,89000 Kč | 418,90 Kč |
| 25 | 35,61680 Kč | 890,42 Kč |
| 100 | 28,52060 Kč | 2 852,06 Kč |
| 250 | 25,03352 Kč | 6 258,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,88850 Kč | 11 444,25 Kč |
| 1 000 | 21,09210 Kč | 21 092,10 Kč |
| 1 500 | 20,17965 Kč | 30 269,47 Kč |
| 2 500 | 19,47125 Kč | 48 678,12 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |



