AD2437KCPZY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2437BCPZY-RL

DigiKey Part Number
505-AD2437BCPZY-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD2437BCPZY-RL
Description
IC AUDIO TRANSCEIVER 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Audio Transceiver 51 Channel 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD2437BCPZY-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Transceiver
Applications
Audio Systems, Musical Instruments
Number of Channels
51
Interface
GPIO, I2C, I2S ,PDM, SPI, TDM
Voltage - Supply
1.7V ~ 1.98V
Operating Temperature
-40°C ~ 105°C (TJ)
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,31960 Kč343 299,00 Kč
Manufacturers Standard Package
Unit Price without VAT:137,31960 Kč
Unit Price with VAT:166,15672 Kč