64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64 LQFP Pin View

AD1937WBSTZ

DigiKey Part Number
505-AD1937WBSTZ-ND
Manufacturer
Manufacturer Product Number
AD1937WBSTZ
Description
IC CODEC 4/ADC DIFF OUT 64-LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1937WBSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
96 / 96
Dynamic Range, ADCs / DACs (db) Typ
105 / 110
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,44000 Kč293,44 Kč
10203,53200 Kč2 035,32 Kč
25180,07840 Kč4 501,96 Kč
160150,24438 Kč24 039,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,44000 Kč
Unit Price with VAT:355,06240 Kč