Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5031-LA-T

DigiKey Part Number
175-TMC5031-LA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMC5031-LA-T
Description
IC MTR DRVR BIPOLAR 3.3-5V 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5031-LA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
General Purpose
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V ~ 5V
Part Status
Active
Voltage - Load
4.75V ~ 16V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (8)
Package / Case
48-VFQFN Exposed Pad
Interface
SPI
Supplier Device Package
48-QFN (7x7)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000175,26611 Kč350 532,22 Kč
Manufacturers Standard Package
Unit Price without VAT:175,26611 Kč
Unit Price with VAT:212,07199 Kč