Parametric Equivalent

TMC260-PA | |
|---|---|
DigiKey Part Number | 175-TMC260-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC260-PA |
Description | IC MTR DRV BIPOLAR 3-5.25V 44QFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 2A (Max) |
Packaging Tray | Voltage - Supply 3V ~ 5.25V |
Part Status Discontinued at DigiKey | Voltage - Load 9V ~ 39V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-LQFP |
Interface SPI, Step/Direction | Supplier Device Package 44-PQFP (10x10) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/256 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC260C-PA | Analog Devices Inc./Maxim Integrated | 619 | 505-TMC260C-PA-ND | 219,01000 Kč | Parametric Equivalent |



