MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9646EUK+T

DigiKey Part Number
MAX9646EUK+TR-ND - Tape & Reel (TR)
MAX9646EUK+CT-ND - Cut Tape (CT)
MAX9646EUK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9646EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9646EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
53dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
0.9mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,95000 Kč39,95 Kč
1029,35700 Kč293,57 Kč
2526,72320 Kč668,08 Kč
10023,83740 Kč2 383,74 Kč
25022,45968 Kč5 614,92 Kč
50021,62908 Kč10 814,54 Kč
1 00020,94561 Kč20 945,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,22402 Kč50 560,05 Kč
5 00019,78909 Kč98 945,45 Kč
7 50019,57137 Kč146 785,28 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95000 Kč
Unit Price with VAT:48,33950 Kč