
MAX6315US44D3+T | |
|---|---|
DigiKey Part Number | MAX6315US44D3+TTR-ND - Tape & Reel (TR) MAX6315US44D3+TCT-ND - Cut Tape (CT) MAX6315US44D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US44D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US44D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 66,72900 Kč | 667,29 Kč |
| 25 | 61,37320 Kč | 1 534,33 Kč |
| 100 | 55,49410 Kč | 5 549,41 Kč |
| 250 | 52,69068 Kč | 13 172,67 Kč |
| 500 | 51,00036 Kč | 25 500,18 Kč |
| 1 000 | 49,60938 Kč | 49 609,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,14068 Kč | 120 351,70 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |





