
MAX626EPA+ | |
|---|---|
DigiKey Part Number | MAX626EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX626EPA+ |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX626EPA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 50 | 192,57260 Kč | 9 628,63 Kč |
| 100 | 185,29270 Kč | 18 529,27 Kč |
| 250 | 177,60864 Kč | 44 402,16 Kč |
| 500 | 172,97648 Kč | 86 488,24 Kč |
| 1 000 | 169,16535 Kč | 169 165,35 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |

