SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5468EUT+T

DigiKey Part Number
MAX5468EUT+TTR-ND - Tape & Reel (TR)
MAX5468EUT+TCT-ND - Cut Tape (CT)
MAX5468EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5468EUT+T
Description
IC DGTL POT 10KOHM 32TAP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5468EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 263
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1029,70200 Kč297,02 Kč
2527,03680 Kč675,92 Kč
10024,11700 Kč2 411,70 Kč
25022,72304 Kč5 680,76 Kč
50021,88274 Kč10 941,37 Kč
1 00021,19125 Kč21 191,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,46119 Kč51 152,97 Kč
5 00020,02116 Kč100 105,80 Kč
7 50019,80089 Kč148 506,67 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč