16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5386LATE+T

DigiKey Part Number
MAX5386LATE+TTR-ND - Tape & Reel (TR)
MAX5386LATE+TCT-ND - Cut Tape (CT)
MAX5386LATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5386LATE+T
Description
IC DGT POT 10KOHM 256TAP 16TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5386LATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.6V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1051,10900 Kč511,09 Kč
2546,84880 Kč1 171,22 Kč
10042,17580 Kč4 217,58 Kč
25039,94616 Kč9 986,54 Kč
50038,60276 Kč19 301,38 Kč
1 00037,49679 Kč37 496,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,32960 Kč90 824,00 Kč
5 00035,62624 Kč178 131,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč