
MAX4426EPA+ | |
|---|---|
DigiKey Part Number | 505-MAX4426EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4426EPA+ |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4426EPA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 20ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,58900 Kč | 1 095,89 Kč |
| 50 | 96,47740 Kč | 4 823,87 Kč |
| 100 | 92,80700 Kč | 9 280,70 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

