
MAX3221EUE+T | |
|---|---|
DigiKey Part Number | MAX3221EUE+TTR-ND - Tape & Reel (TR) MAX3221EUE+TCT-ND - Cut Tape (CT) MAX3221EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EUE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 25 | 124,64400 Kč | 3 116,10 Kč |
| 100 | 113,88690 Kč | 11 388,69 Kč |
| 250 | 111,15920 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,43344 Kč | 251 083,60 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |



