
MAX308ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX308ESE+TTR-ND - Tape & Reel (TR) 175-MAX308ESE+TCT-ND - Cut Tape (CT) 175-MAX308ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX308ESE+T |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX308ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,44000 Kč | 241,44 Kč |
| 10 | 189,24000 Kč | 1 892,40 Kč |
| 25 | 176,19680 Kč | 4 404,92 Kč |
| 100 | 161,84920 Kč | 16 184,92 Kč |
| 250 | 155,01388 Kč | 38 753,47 Kč |
| 500 | 150,89272 Kč | 75 446,36 Kč |
| 1 000 | 147,50093 Kč | 147 500,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,92121 Kč | 359 803,03 Kč |
| Unit Price without VAT: | 241,44000 Kč |
|---|---|
| Unit Price with VAT: | 292,14240 Kč |


